
BD751C | |
|---|---|
DigiKey Part Number | 2156-BD751C-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | BD751C |
Description | TRANS NPN 130V 20A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 130 V 20 A 250 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 130 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 5A, 2V | |
Power - Max | 250 W | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204 | |
Supplier Device Package | TO-3 |
| Bulk: | 274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,40111 € | 259,32 € |
| Unit Price without VAT: | 2,40111 € |
|---|---|
| Unit Price with VAT: | 2,85732 € |

