Bipolar (BJT) Transistor PNP - Darlington 100 V 4 A 14 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD682S

DigiKey Part Number
2156-BD682S-488-ND
Manufacturer
Manufacturer Product Number
BD682S
Description
TRANS PNP DARL 100V 4A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 4 A 14 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 1.5A, 3V
Packaging
Bulk
Power - Max
14 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
2.5V @ 30mA, 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.284
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1284
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9980,25497 €254,46 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €