
BD681S | |
|---|---|
DigiKey Part Number | 2156-BD681S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD681S |
Description | TRANS NPN DARL 100V 4A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 4 A 40 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 1.5A, 3V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
| Bulk: | 219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 219 | 1,17904 € | 258,21 € |
| Unit Price without VAT: | 1,17904 € |
|---|---|
| Unit Price with VAT: | 1,40306 € |

