
BD437S | |
|---|---|
DigiKey Part Number | 2156-BD437S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD437S |
Description | TRANS NPN 45V 4A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 36 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Power - Max | 36 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
| Bulk: | 3403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32703 € | 258,35 € |
| Unit Price without VAT: | 0,32703 € |
|---|---|
| Unit Price with VAT: | 0,38917 € |

