
BD239BTU | |
|---|---|
DigiKey Part Number | 2156-BD239BTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD239BTU |
Description | TRANS NPN 80V 2A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 30 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD239BTU Models |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Packaging Bulk | Power - Max 30 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A | Base Product Number |
| Bulk: | 2975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 801 | 0,31446 € | 251,88 € |
| Unit Price without VAT: | 0,31446 € |
|---|---|
| Unit Price with VAT: | 0,37421 € |

