
BD13910S | |
|---|---|
DigiKey Part Number | 2156-BD13910S-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BD13910S |
Description | TRANS NPN 80V 1.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 |
| Bulk: | 3082 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

