
BCX5516E6327HTSA1 | |
|---|---|
DigiKey Part Number | 2156-BCX5516E6327HTSA1-ND |
Manufacturer | |
Manufacturer Product Number | BCX5516E6327HTSA1 |
Description | TRANS NPN 60V 1A PG-SOT89-4-2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 2 W Surface Mount PG-SOT89-4-2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package PG-SOT89-4-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 838 | 0,30597 € | 256,40 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

