
BCR5AM-12LB#B01 | |
|---|---|
DigiKey Part Number | 2156-BCR5AM-12LB#B01-RE-ND |
Manufacturer | |
Manufacturer Product Number | BCR5AM-12LB#B01 |
Description | TRIAC 600V 5A TO220-3 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 5 A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 5 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 50A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Configuration | Single | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
| Bag: | 785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | 1,04992 € | 258,28 € |
| Unit Price without VAT: | 1,04992 € |
|---|---|
| Unit Price with VAT: | 1,24940 € |

