
BCR20AM-12LB#B01 | |
|---|---|
DigiKey Part Number | 2156-BCR20AM-12LB#B01-RE-ND |
Manufacturer | |
Manufacturer Product Number | BCR20AM-12LB#B01 |
Description | TRIAC |
Customer Reference | |
Detailed Description | TRIAC Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Configuration | - |
| Tube: | 16559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

