
BCR183S | |
|---|---|
DigiKey Part Number | 2156-BCR183S-ND |
Manufacturer | |
Manufacturer Product Number | BCR183S |
Description | TRANS PREBIAS 2PNP 50V SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 250mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package PG-SOT363-PO |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Bulk: | 41965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.059 | 0,03427 € | 241,91 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

