
BC846UE6327 | |
|---|---|
DigiKey Part Number | 2156-BC846UE6327-ND |
Manufacturer | |
Manufacturer Product Number | BC846UE6327 |
Description | TRANS 2NPN 65V 100MA PG-SC74-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SC74-6-1 |
Datasheet | Datasheet |
Category | Power - Max 250mW |
Manufacturer Infineon Technologies | Frequency - Transition 250MHz |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package PG-SC74-6-1 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |

