
BBY5802LE6327 | |
|---|---|
DigiKey Part Number | 2156-BBY5802LE6327-ND |
Manufacturer | |
Manufacturer Product Number | BBY5802LE6327 |
Description | DIODE VARACTOR 10V SGL TSLP-2-1 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount PG-TSLP-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 5.5pF @ 6V, 1MHz | |
Capacitance Ratio | 1.3 | |
Capacitance Ratio Condition | C4/C6 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | PG-TSLP-2-1 |
| Bulk: | 9090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.358 | 0,11188 € | 263,81 € |
| Unit Price without VAT: | 0,11188 € |
|---|---|
| Unit Price with VAT: | 0,13314 € |

