
BB814E6327GR2 | |
|---|---|
DigiKey Part Number | 2156-BB814E6327GR2-ND |
Manufacturer | |
Manufacturer Product Number | BB814E6327GR2 |
Description | DIODE VARCTR 18V DUAL SOT23-3-1 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23-3-1 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 18 V |
Manufacturer Infineon Technologies | Diode Type 1 Pair Common Cathode |
Packaging Bulk | Q @ Vr, F 200 @ 2V, 100MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Capacitance @ Vr, F 22.7pF @ 8V, 1MHz | Mounting Type Surface Mount |
Capacitance Ratio 2.25 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio Condition C2/C8 | Supplier Device Package PG-SOT23-3-1 |

