
BB304CDW-TL-E | |
|---|---|
DigiKey Part Number | 2156-BB304CDW-TL-E-ND |
Manufacturer | |
Manufacturer Product Number | BB304CDW-TL-E |
Description | RF MOSFET |
Customer Reference | |
Detailed Description | RF Mosfet 9 V 29dB CMPAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
Frequency | - | |
Gain | 29dB | |
Voltage - Test | 9 V | |
Current Rating (Amps) | 25mA | |
Noise Figure | 1.2dB | |
Power - Output | - | |
Voltage - Rated | 12 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 | |
Base Product Number |

