
BAX16 | |
|---|---|
DigiKey Part Number | 2156-BAX16-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BAX16 |
Description | DIODE STD 150V 200MA DO204AH |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) |
| Bulk: | 93000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.882 | 0,04303 € | 253,10 € |
| Unit Price without VAT: | 0,04303 € |
|---|---|
| Unit Price with VAT: | 0,05121 € |

