
BAW74 | |
|---|---|
DigiKey Part Number | 2156-BAW74-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BAW74 |
Description | DIODE ARRAY GP 50V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 50 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW74 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Fairchild Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Bulk: | 85119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.045 | 0,04284 € | 258,97 € |
| Unit Price without VAT: | 0,04284 € |
|---|---|
| Unit Price with VAT: | 0,05098 € |

