
BAW62,143 | |
|---|---|
DigiKey Part Number | 2156-BAW62143-NXTB-ND |
Manufacturer | |
Manufacturer Product Number | BAW62,143 |
Description | DIODE STANDARD 75V 250MA ALF2 |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ALF2 | |
Operating Temperature - Junction | 200°C (Max) |
| Bulk: | 13975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.589 | 0,06024 € | 276,44 € |
| Unit Price without VAT: | 0,06024 € |
|---|---|
| Unit Price with VAT: | 0,07169 € |

