Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56T,115

DigiKey Part Number
2156-BAW56T115-NXTR-ND
Manufacturer
Manufacturer Product Number
BAW56T,115
Description
DIODE ARRAY GP 90V 150MA SC-75
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
BAW56T,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:78000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5890,06024 €276,44 €
Unit Price without VAT:0,06024 €
Unit Price with VAT:0,07169 €