
BAV70S/ZLX | |
|---|---|
DigiKey Part Number | 2156-BAV70S/ZLX-ND |
Manufacturer | |
Manufacturer Product Number | BAV70S/ZLX |
Description | DIODE ARRAY GP 100V 100MA SOT363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Bulk: | 189819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.756 | 0,06885 € | 258,60 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08193 € |

