
BAT64-06WE6327 | |
|---|---|
DigiKey Part Number | 2156-BAT64-06WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAT64-06WE6327 |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 5 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 120mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA |
| Bulk: | 128080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.059 | 0,03400 € | 240,01 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

