
BAT64-06B5000 | |
|---|---|
DigiKey Part Number | 2156-BAT64-06B5000-ND |
Manufacturer | |
Manufacturer Product Number | BAT64-06B5000 |
Description | DIODE ARR SCHOTT 40V SOT23-3-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Infineon Technologies | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Bulk | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 120mA | Supplier Device Package PG-SOT23-3-3 |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.059 | 0,03400 € | 240,01 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

