
BAT18,235 | |
|---|---|
DigiKey Part Number | 2156-BAT18,235-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | BAT18,235 |
Description | RF DIODE STANDARD 35V SOT23 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Current - Max 100 mA |
Manufacturer NXP Semiconductors | Capacitance @ Vr, F 1pF @ 20V, 1MHz |
Packaging Bulk | Resistance @ If, F 700mOhm @ 5mA, 200MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Diode Type Standard - Single | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 35V | Supplier Device Package SOT-23 (TO-236AB) |
| Bulk: | 138204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.551 | 0,16148 € | 250,46 € |
| Unit Price without VAT: | 0,16148 € |
|---|---|
| Unit Price with VAT: | 0,19216 € |

