
BAT1706WE6327 | |
|---|---|
DigiKey Part Number | 2156-BAT1706WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAT1706WE6327 |
Description | DIODE SCHOTTKY 4V 150MW SOT-323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Anode 4V 130 mA 150 mW SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Common Anode | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 0.75pF @ 0V, 1MHz | |
Resistance @ If, F | 15Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.834 | 0,09349 € | 264,95 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11125 € |

