
BAT17-06WE6327 | |
|---|---|
DigiKey Part Number | 2156-BAT17-06WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAT17-06WE6327 |
Description | DIODE SCHOTTKY 4V 150MW SOT323 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Anode 4V 130 mA 150 mW PG-SOT323-3-1 |
Datasheet | Datasheet |
Category | Resistance @ If, F 15Ohm @ 5mA, 10kHz |
Manufacturer Infineon Technologies | Power Dissipation (Max) 150 mW |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Diode Type Schottky - 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Peak Reverse (Max) 4V | Package / Case SC-70, SOT-323 |
Current - Max 130 mA | Supplier Device Package PG-SOT323-3-1 |
Capacitance @ Vr, F 0.75pF @ 0V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.443 | 0,10199 € | 249,16 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |

