
BAT15-098LRH | |
|---|---|
DigiKey Part Number | 2156-BAT15-098LRH-ND |
Manufacturer | |
Manufacturer Product Number | BAT15-098LRH |
Description | DIODE SCHOTTKY 4V 100MW TSLP-4-7 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 4V 110 mA 100 mW PG-TSLP-4-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 4-XFDFN | |
Supplier Device Package | PG-TSLP-4-7 |
| Bulk: | 2998 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.011 | 0,25497 € | 257,77 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

