
BAS70SV | |
|---|---|
DigiKey Part Number | 2156-BAS70SV-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BAS70SV |
Description | DIODE ARR SCHOT 70V 70MA SOT563F |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V 70mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Fairchild Semiconductor | Reverse Recovery Time (trr) 8 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-563F |
Current - Average Rectified (Io) (per Diode) 70mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Bulk: | 192404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10280 € | 266,97 € |
| Unit Price without VAT: | 0,10280 € |
|---|---|
| Unit Price with VAT: | 0,12233 € |

