This product is no longer available at DigiKey - Please try one of these substitute products
7 substitute(s) available for 'BAS70,235':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BAS70,235
Nexperia USA Inc.
0
onsemi
DIODE SCHOTTKY 70V 70MA SOT233
Direct
22.3290,16000 €BAS70LT1GOSCT-ND
Diotec Semiconductor
DIODE SCHOTTKY 70V 70MA SOT233
Similar
6450,15000 €4878-BAS70CT-ND
MCC (Micro Commercial Components)
DIODE SCHOTTKY 70V 70MA SOT23
Similar
20.3700,11000 €BAS70TPMSCT-ND
Infineon Technologies
DIODE SCHOTTKY 70V 70MA PGSOT23
Similar
29.7710,29000 €448-BAS70E6433HTMA1CT-ND
MACOM Technology Solutions
DIODE SCHOTTKY 70V 250MW SOT-23
Similar
3.6402,00000 €1465-MA4E1340A1-287TCT-ND
onsemi
DIODE SCHOTTKY 70V 200MW SOT23-3
Similar
8.2860,09000 €MMBD701LT1GOSCT-ND
onsemi
DIODE SCHOTTKY 70V 200MW SOT23-3
Similar
441.6570,24000 €488-SMMBD701LT1GCT-ND