
BAS40B5000 | |
|---|---|
DigiKey Part Number | 2156-BAS40B5000-ND |
Manufacturer | |
Manufacturer Product Number | BAS40B5000 |
Description | DIODE SCHOTTKY 40V 120MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Mfr | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 120mA | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Bulk: | 90000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.059 | 0,03427 € | 241,91 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

