
BAS21,235 | |
|---|---|
DigiKey Part Number | 1727-2080-2-ND - Tape & Reel (TR) 1727-2080-1-ND - Cut Tape (CT) 1727-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21,235 |
Description | DIODE STD 200V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAS21,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02464 € | 24,64 € |
| 2.000 | 0,02163 € | 43,26 € |
| 5.000 | 0,01836 € | 91,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01633 € | 163,30 € |
| 20.000 | 0,01462 € | 292,40 € |
| 30.000 | 0,01375 € | 412,50 € |
| 50.000 | 0,01276 € | 638,00 € |
| 70.000 | 0,01218 € | 852,60 € |
| 100.000 | 0,01161 € | 1.161,00 € |
| 250.000 | 0,01037 € | 2.592,50 € |
| 500.000 | 0,00960 € | 4.800,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








