
BAS16QA147 | |
|---|---|
DigiKey Part Number | 2156-BAS16QA147-ND |
Manufacturer | |
Manufacturer Product Number | BAS16QA147 |
Description | DIODE STD 100V 290MA DFN1010D3 |
Customer Reference | |
Detailed Description | Diode 100 V 290mA Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 290mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1010D-3 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |

