
BAS16 | |
|---|---|
DigiKey Part Number | 2156-BAS16-ITTR-ND |
Manufacturer | |
Manufacturer Product Number | BAS16 |
Description | DIODE STANDARD 85V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 85 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Bulk: | 470838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.283 | 0,04250 € | 267,03 € |
| Unit Price without VAT: | 0,04250 € |
|---|---|
| Unit Price with VAT: | 0,05058 € |




