
BAS125-04WE6327 | |
|---|---|
DigiKey Part Number | 2156-BAS125-04WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAS125-04WE6327 |
Description | DIODE ARR SCHOTT 25V PG-SOT323-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 25 V 100mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 35 mA |
Manufacturer Infineon Technologies | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Bulk | Current - Reverse Leakage @ Vr 150 nA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 25 V | Supplier Device Package PG-SOT323-3 |
Current - Average Rectified (Io) (per Diode) 100mA (DC) | Base Product Number |
| Bulk: | 2850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.025 | 0,12749 € | 258,17 € |
| Unit Price without VAT: | 0,12749 € |
|---|---|
| Unit Price with VAT: | 0,15171 € |

