
BA895E6327 | |
|---|---|
DigiKey Part Number | 2156-BA895E6327-ND |
Manufacturer | |
Manufacturer Product Number | BA895E6327 |
Description | RF DIODE PIN 50V SCD-80 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA SCD-80 |
Datasheet | Datasheet |
EDA/CAD Models | BA895E6327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.6pF @ 10V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-80 | |
Supplier Device Package | SCD-80 |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.724 | 0,05099 € | 240,88 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

