
AWT6301M9Q7 | |
|---|---|
DigiKey Part Number | 2156-AWT6301M9Q7-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6301M9Q7 |
Description | IC RF AMP CDMA 824MHZ-849MHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA 824MHz ~ 849MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 824MHz ~ 849MHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | CDMA | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | 120mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - |
| Bulk: | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

