
AWT6272RM20P9 | |
|---|---|
DigiKey Part Number | 2156-AWT6272RM20P9-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6272RM20P9 |
Description | IC RF AMP HSPA 824MHZ-849MHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC HSPA, WCDMA 824MHz ~ 849MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 824MHz ~ 849MHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | HSPA, WCDMA | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Supply | 16mA | |
Test Frequency | 824MHz ~ 849MHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | - |
| Bulk: | 442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,81773 € | 255,98 € |
| Unit Price without VAT: | 5,81773 € |
|---|---|
| Unit Price with VAT: | 6,92310 € |

