
AWT6252RM7P8 | |
|---|---|
DigiKey Part Number | 2156-AWT6252RM7P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6252RM7P8 |
Description | IC POWER 2 CIRCUIT |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit |
Datasheet | Datasheet |
Category | Current - Supply 53mA |
Mfr | Voltage - Supply Span (Min) 3.2 V |
Packaging Bulk | Voltage - Supply Span (Max) 4.2 V |
Part Status Active | Operating Temperature -10°C ~ 90°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 10-SMD Module |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,83336 € | 256,67 € |
| Unit Price without VAT: | 1,83336 € |
|---|---|
| Unit Price with VAT: | 2,18170 € |

