
AWT6171RM15P8 | |
|---|---|
DigiKey Part Number | 2156-AWT6171RM15P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6171RM15P8 |
Description | IC AMP GSM 824MHZ-849MHZ/880MHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, PCS, DCS 824MHz ~ 849MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.785GHz, 1.85GHz ~ 1.91GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 824MHz ~ 849MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.785GHz, 1.85GHz ~ 1.91GHz | |
P1dB | 34.8dBm | |
Gain | - | |
Noise Figure | - | |
RF Type | GSM, PCS, DCS | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Supply | - | |
Test Frequency | 824MHz ~ 849MHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - |
| Bulk: | 80000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,71084 € | 257,53 € |
| Unit Price without VAT: | 2,71084 € |
|---|---|
| Unit Price with VAT: | 3,22590 € |

