
AWT6168RM11P8 | |
|---|---|
DigiKey Part Number | 2156-AWT6168RM11P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6168RM11P8 |
Description | IC AMP GSM 880MHZ-915MHZ/1.71GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, DCS, PCS 880MHz ~ 915MHz, 1.71GHz ~ 1.785GHz, 1.85GHz ~ 1.91GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 880MHz ~ 915MHz, 1.71GHz ~ 1.785GHz, 1.85GHz ~ 1.91GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | GSM, DCS, PCS | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Supply | - | |
Test Frequency | 880MHz ~ 915MHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - |
| Bulk: | 37500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,23245 € | 256,39 € |
| Unit Price without VAT: | 5,23245 € |
|---|---|
| Unit Price with VAT: | 6,22662 € |

