Image for AWT6131M7P8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWT6131M7P8

DigiKey Part Number
2156-AWT6131M7P8-ND
Manufacturer
Anadigics
Manufacturer Product Number
AWT6131M7P8
Description
IC RF AMP CDMA 1.85GHZ-1.91GHZ
Customer Reference
Detailed Description
RF Amplifier IC CDMA, PCS 1.85GHz ~ 1.91GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CDMA, PCS
Manufacturer
Anadigics
Voltage - Supply
3.2V ~ 4.2V
Packaging
Bulk
Current - Supply
50mA
Part Status
Active
Test Frequency
1.85GHz ~ 1.91GHz
Frequency
1.85GHz ~ 1.91GHz
Package / Case
10-SMD Module
Gain
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,65727 €255,22 €
Unit Price without VAT:1,65727 €
Unit Price with VAT:1,97215 €