
AWT6130M7P8 | |
|---|---|
DigiKey Part Number | 2156-AWT6130M7P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6130M7P8 |
Description | IC POWER 2 CIRCUIT |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | 50mA | |
Voltage - Supply Span (Min) | 3.2 V | |
Voltage - Supply Span (Max) | 4.2 V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | - |
| Bulk: | 77500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,13430 € | 258,25 € |
| Unit Price without VAT: | 2,13430 € |
|---|---|
| Unit Price with VAT: | 2,53982 € |

