Image for AWT6113M7P9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWT6113M7P9

DigiKey Part Number
2156-AWT6113M7P9-ND
Manufacturer
Anadigics
Manufacturer Product Number
AWT6113M7P9
Description
IC POWER 1 CIRCUIT
Customer Reference
Detailed Description
Power Amplifier 1 Circuit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Supply
70mA
Voltage - Supply Span (Min)
3.2 V
Voltage - Supply Span (Max)
4.2 V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.808
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1808
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1042,47856 €257,77 €
Unit Price without VAT:2,47856 €
Unit Price with VAT:2,94949 €