
AWT6108RM10P8 | |
|---|---|
DigiKey Part Number | 2156-AWT6108RM10P8-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWT6108RM10P8 |
Description | IC AMP GSM 824MHZ-849MHZ/880MHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, DCS, PCS 824MHz ~ 849MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.785GHz, 1.85GHz ~ 1.91GHz |
Datasheet | Datasheet |
Category | RF Type GSM, DCS, PCS |
Manufacturer Anadigics | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Test Frequency 824MHz ~ 915MHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 824MHz ~ 849MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.785GHz, 1.85GHz ~ 1.91GHz | Package / Case 20-SMD Module |
| Bulk: | 59991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,54911 € | 254,75 € |
| Unit Price without VAT: | 4,54911 € |
|---|---|
| Unit Price with VAT: | 5,41344 € |

