
AWS5533RS26Q1 | |
|---|---|
DigiKey Part Number | 2156-AWS5533RS26Q1-ND |
Manufacturer | Anadigics |
Manufacturer Product Number | AWS5533RS26Q1 |
Description | IC RF SWITCH SP3T 2.5GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC CDMA SP3T 50Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anadigics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | CDMA | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 500MHz ~ 2.5GHz | |
Isolation | 27dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Bulk: | 57654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

