
AUIRLZ44ZL | |
|---|---|
DigiKey Part Number | 2156-AUIRLZ44ZL-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRLZ44ZL |
Description | MOSFET N-CH 55V 51A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 51A (Tc) 80W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1620 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 80W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 31A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Bulk: | 9850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,02839 € | 256,07 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

