
AUIRLR3705ZTR | |
|---|---|
DigiKey Part Number | 2156-AUIRLR3705ZTR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRLR3705ZTR |
Description | MOSFET N-CH 55V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 42A (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 8mOhm @ 42A, 10V |
Series | Vgs(th) (Max) @ Id 3V @ 250µA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 5 V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package DPAK |
Drain to Source Voltage (Vdss) 55 V | Package / Case |

