
AUIRLR024N | |
|---|---|
DigiKey Part Number | 2156-AUIRLR024N-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRLR024N |
Description | AUTOMOTIVE HEXFET N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 65mOhm @ 10A, 10V | Package / Case |
| Bulk: | 11250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 314 | 0,81589 € | 256,19 € |
| Unit Price without VAT: | 0,81589 € |
|---|---|
| Unit Price with VAT: | 0,97091 € |

