
AUIRL3705ZSTRL | |
|---|---|
DigiKey Part Number | 2156-AUIRL3705ZSTRL-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRL3705ZSTRL |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 5 V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 2880 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 130W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 8mOhm @ 52A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Bulk: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 63,74250 € | 254,97 € |
| Unit Price without VAT: | 63,74250 € |
|---|---|
| Unit Price with VAT: | 75,85358 € |

