
AUIRL3705ZL | |
|---|---|
DigiKey Part Number | 2156-AUIRL3705ZL-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRL3705ZL |
Description | MOSFET N-CH 55V 75A TO262 |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 130W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 5 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2880 pF @ 25 V |
Packaging Bulk | Power Dissipation (Max) 130W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Rds On (Max) @ Id, Vgs 8mOhm @ 52A, 10V | Package / Case |
| Bulk: | 8871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

