
AUIRL1404Z | |
|---|---|
DigiKey Part Number | 2156-AUIRL1404Z-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRL1404Z |
Description | MOSFET N-CH 40V 160A TO220 |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 200W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 5080 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-220 |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 75A, 10V | Package / Case |
| Bulk: | 22462 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,68283 € | 255,79 € |
| Unit Price without VAT: | 1,68283 € |
|---|---|
| Unit Price with VAT: | 2,00257 € |

