
AUIRGP4062D | |
|---|---|
DigiKey Part Number | 2156-AUIRGP4062D-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRGP4062D |
Description | IGBT 600V 48A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 600 V 48 A 250 W Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | International Rectifier | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 72 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 24A | |
Power - Max | 250 W | |
Switching Energy | 115µJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 50 nC | |
Td (on/off) @ 25°C | 41ns/104ns | |
Test Condition | 400V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 89 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Bulk: | 287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,21837 € | 255,70 € |
| Unit Price without VAT: | 5,21837 € |
|---|---|
| Unit Price with VAT: | 6,20986 € |

